STMicroelectronics STEVAL-MKI172V1 Adapter Board

STMicroelectronics STEVAL-MKI172V1 Adapter Board is designed to evaluate the LSM303AGR product family of MEMS devices. The STEVAL-MKI172V1 allows for fast system prototyping and direct device evaluation within a user application. The board can be plugged into a standard DIL 24 socket and the adapter provides the complete LSM303AGR pinout. The STEVAL-MKI172V1 comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V2 motherboard.

Features

  • Complete LSM303AGR pinout for a standard DIL 24 socket
  • Fully compatible with the STEVAL-MKI109V2 and STEVAL-MKI109V3 motherboards
  • RoHS compliant
Published: 2559-04-19 | Updated: 2565-03-11