STMicroelectronics STEVAL-LLL014V1 Automotive LED Driver Eval Kit
STMicroelectronics STEVAL-LLL014V1 Automotive LED Driver Evaluation Kit features four LED strings and employs the ALED7709 LED driver. The driver is AEC-Q100 Grade 1 certified and can be a boost or SEPIC DC/DC controller. The STMicroelectronics STEVAL-LLL014V1 also includes four low-side constant-current sinkers. Integrating the boost controller with the LED sinkers allows for adjustable boost voltage, minimizing power dissipation in the ALED7709 and improving overall efficiency.This kit also houses the SPC582B60E1, a 32-bit automotive-grade microcontroller, which communicates with the ALED7709 through an I2C interface. The STEVAL-LLL014V1 can be configured and controlled using the STSW-LLL014GUI software, running on a PC connected via USB. Additionally, the ALED7709 can be disconnected from the onboard MCU and controlled by an external customer I2C system.
Features
- 4.5V to 42V supported input voltage
- Boost disabled if Vin < 6V
- Boost works at 400kHz with a spread spectrum
- 150mA adjustable current per channel
- Mixed PWM and analog dimming supported
- Adaptive boost voltage to comply with different LED conditions
- NTC to keep under control the LED temperature
- SPC582B60E1 automotive grade MCU
- PWM generation for ALED analog dimming
- PWM generation for ALED FSW synchronization
Applications
- Automotive LED lighting systems
- Boost or SEPIC DC/DC controller
- LED string evaluation and testing
- Automotive electronics development
- Microcontroller-controlled LED systems
- Custom I2C-controlled LED projects
Additional Resources
Block Diagram
Connectors
Published: 2566-09-13
| Updated: 2566-09-22