STMicroelectronics STEVAL-ISA147V3 Fully Digital AC-DC Power Supply

STMicroelectronics STEVAL-ISA147V3 is a digital switch mode AC-DC converter consisting of two power stages. The first is an input semi-bridgeless power factor corrector (SBPFC) controlled by an STM32F051K8 microcontroller. The second is a regulation stage implemented with a LLC half-bridge with synchronous rectification (SR), controlled by an STM32F334C8 microcontroller. This 500W AC-DC converter uses the so-called bridgeless PFC topology which has the advantage of lower conduction losses and higher efficiency by eliminating the need for a diode rectifier stage.

Features

  • 90VAC to 264VAC input voltage
  • 45Hz to 65Hz frequency
  • 500W nominal power 
  • Semi-bridgeless PFC stage
  • Resonant LLC with synchronous rectification DC-DC stage
  • 94% peak efficiency
  • 60kHz PFC switching frequency
  • 80kHz to 115kHz DC-DC switching frequency
  • 4kV HF transformer isolation voltage
  • Natural convection cooling up to 300W, forced cooling above 300W
  • 10A fuse input short-circuit protection
  • PFC control managed by STM32F051K8
  • LLC control managed by STM32F334C8
  • RoHS compliant
Published: 2558-02-03 | Updated: 2565-03-11