STMicroelectronics STEVAL-ILL090V1 Evaluation Kit

STMicroelectronics STEVAL-ILL090V1 Evaluation Kit is based on the ALED8102SXTTR LED driver, which is controlled by an STM8 MCU. The STEVAL-ILL090V1 is supplied using a USB mini connector or through J2 connected to a 12V power supply. The board implements two automotive scenarios that can select via the SW2 switch. The first one is an ambient light scenario based on three RGB LEDs with configurable brightness and color.

Features

  • One ALED8102SXTTR driving two different LED configurations at once
  • An STM8 MCU controlling the ALED8102SXTTR
  • Two operating modes (manual and demo)
  • RoHS and China RoHS compliant
  • WEEE compliant (2012/19/UE RAEE II)
เผยแพร่แล้ว: 2565-03-29 | อัปเดตแล้ว: 2565-04-26