STMicroelectronics STEVAL-IDB007V2 Evaluation Platform

STMicroelectronics STEVAL-IDB007V2 Evaluation Platform is based on the BlueNRG-1 low-power BLUETOOTH® smart system-on-chip. The STEVAL-IDB007V2 board features up to +8dBm available output power (at antenna connector) with excellent receiver sensitivity (-88dBm). The board has a very low power consumption of 7.7mA RX and 8.2mA TX at +0dBm. The STEVAL-IDB007V2 provides a set of hardware resources for implementing a wide range of applications.

Features

  • Bluetooth SMART board based on the BlueNRG-1 Bluetooth low energy system on chip
  • Associated BlueNRG-1 development kit SW package including firmware and documentation
  • Up to +8dBm available output power (at antenna connector)
  • Excellent receiver sensitivity (-88dBm)
  • Very low power consumption: 7.7mA RX and 8.2mA TX at +0dBm
  • Bluetooth low energy v4.1 compliant, supports master, slave and simultaneous master-and-slave roles
  • Integrated balun which integrates a matching network and harmonics filter
  • SMA connector for antenna or measuring equipment
  • 3 user LEDs
  • 2 user buttons
  • 3D digital accelerometer and 3D digital gyroscope
  • MEMS pressure sensor with embedded temperature sensor
  • Battery holder
  • JTAG debug connector
  • USB to serial bridge for providing I/O channel with the BlueNRG-1 device
  • Jumper for measuring current for BlueNRG-1 only
  • RoHS compliant
เผยแพร่แล้ว: 2559-09-08 | อัปเดตแล้ว: 2565-03-11