STMicroelectronics STEVAL-CCC002V1 Evaluation Board
STMicroelectronics STEVAL-CCC002V1 Evaluation Board can be used to prototype a full-featured 5V USB Type-C port with the STUSB1600A Type-C controller. The port can be configured in a source, sink, or dual power role. Source and sink VBUS power paths are enabled directly by the STUSB1600A according to the port power role configuration and the attached device.Jumpers are available to evaluate different power supply configurations for the STUSB1600A, based on the targeted application. The various LEDs indicate the operating status of the STUSB1600A and USB Type-C port. The USB Type-C port is pre-configured for 1.5A USB Type-C current, Dual-role port and Dead Battery mode enabled.
Features
- 1 full-featured USB Type-C port (Source/Sink/Dual-role)
- STUSB1600A Type-C controller compliant with USB Type-C standard rel. 1.2 + ECR
- VBUS power switches and discharge path
- VCONN support (programmable current limit up to 600mA)
- Dead Battery mode support
- Compatible with NUCLEO-F072RB board for configuration and debug interface
เผยแพร่แล้ว: 2560-11-03
| อัปเดตแล้ว: 2565-06-20