STMicroelectronics SPC574S64E3 32-Bit Power Architecture MCU

STMicroelectronics SPC574S64E3 32-Bit Power Architecture Microcontroller (MCU) is ideal for automotive chassis and safety applications. STMicroelectronics SPC574S64E3 MCU belongs to the automotive-focused products family that addresses chassis and safety electronics applications. The host processor core is advanced, cost-efficient, and complies with the Power Architecture embedded category. The device implements the VLE (variable-length encoding) APU, improving code density. The SPC574S64E3 operates at speeds of up to 140MHz and offers high-performance processing optimized for low power consumption.

Features

  • AEC-Q100 qualified
  • High-performance e200z4d dual core
    • 32-bit power architecture technology CPU
    • Core frequency as high as 140MHz
    • Dual issue 5-stage pipeline in-order execution core
    • VLE
    • Core MPU
    • Floating Point, End-to-End Error Correction
    • 8KB instruction cache with error detection code
    • 32KB local data RAM and 4KB data cache along with 8KB instruction cache
  • 1600KB (1.5MB code + 64KB data) on-chip flash memory: supports read during program and erase operations, and multiple blocks allowing EEPROM emulation
  • 128KB on-chip RAM (96KB on-chip RAM + 32KB local data RAM)
  • Multi-channel direct memory access controller (eDMA) with 32 channels
  • Comprehensive latest generation ASILD safety concept
    • ASILD SEooC approach (Safety Element out of Context)
    • FCCU for collection and reaction to failure notifications
    • Memory Error Management Unit (MEMU) for collection and reporting of error events in memories
    • End-to-end Error Correction Code (e2eECC) logic
    • Cyclic redundancy check (CRC) unit
  • Eight enhanced 12-bit SAR analog converters
    • Two sets of three ADCs and one supervisor ADC
    • 1.5μs conversion time at 12MHz
    • Up to 32 physical channels
    • Dual Programmable CTU
  • Four general-purpose eTimer units (six channels each)
  • Four FlexPWM units
    • Two (four channels each) used for motor control with hardware synchronization between the control systems
    • Two (two channels each) used for SWG emulation
  • Communication interfaces
    • Four LINFlexD modules
    • Four deserial serial peripheral interface (DSPI) modules
    • Three MCAN interfaces with advanced shared memory scheme (808 x 32-bit words for MCAN0/2 and 520 x 32 bit words for MCAN1) and CAN-FD support
    • One FlexRay module with two channels, 128 message buffers
    • Two SENT interfaces (three channels each)
  • Dual phase-locked loops with stable clock domain for peripherals and FM modulation domain for computational shell
  • Nexus Class 3 debug and trace interface
  • On-chip CAN/UART Bootstrap loader with BAF. Physical Interface (PHY) can be UART
  • Advanced and flexible supply scheme
    • On-chip voltage regulator for 1.2V core logic supply. Bypass mode supported for external 1.2V core logic supply
    • 3.3V or 5V IO and ADC supply (2 independent power domains available)
  • -40°C to +150°C junction temperature range
Published: 2562-12-05 | Updated: 2567-02-12