STMicroelectronics SMC30J Transient-Voltage-Suppression Diodes

STMicroelectronics SMC30J Transient-Voltage-Suppression (TVS) Diodes are designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL-STD 883 Method 3015, and electrical overstress such as IEC 61000-4-4 and 5. The SMC30J TVS Diodes are used for surges below 3000W 10/1000μs. The planar technology of these devices makes them suitable for high-end equipment and SMPS, where low leakage current and high junction temperature are required to provide reliability and stability over time.

The STMicroelectronics SMC30J TVS Diodes are housed in a DO-214AB-2 package and feature a -55°C to +175°C operating junction temperature range.

Features

  • Peak pulse power
    • 3000W (10/1000μs)
    • Up to 40kW (8/20μs)
  • Stand-off voltage range from 5V to 188V
  • Unidirectional and bidirectional types
  • Low 0.2µA leakage current at 25 °C
  • -55°C to +175°C operating junction temperature range
  • Resin meets UL94, V0
  • Lead finishing; Matte tin plating
  • DO-214AB-2 package
  • J-STD-020 MSL level 1
  • J-STD-002, JESD 22-B102 E3 and MIL-STD-750, method 2026
  • IPC7531 footprint and JEDEC registered package outline
  • IEC 61000-4-4 level 4
    • -4kV
  • IEC 61000-4-2, C = 150pF, R = 330Ω exceeds level 4
    • -30kV (Air discharge)
    • -30kV (Contact discharge)

Applications

  • Consumer electronics
  • Industrial
  • Computers and tablets
  • Telecom
  • I/O interfaces
  • Switched-mode power supplies

Videos

Package Outline

Mechanical Drawing - STMicroelectronics SMC30J Transient-Voltage-Suppression Diodes
เผยแพร่แล้ว: 2565-06-24 | อัปเดตแล้ว: 2568-01-23