STMicroelectronics M24LR64E Dynamic NFC Tags

STMicroelectronics M24LR64E Dynamic NFC Tags are NFC/RFID tag ICs with a dual-interface, Electrically Erasable Programmable Memory (EEPROM). The STMicroelectronics M24LR64E features an I²C interface and can be operated from a VCC power supply. The M24LR64E is also a contactless memory powered by the received carrier electromagnetic wave. These are organized as 8192×8 bits in the I²C mode and 2048×32 bits in the ISO 15693 and ISO 18000-3 mode 1 RF mode. The devices feature an energy-harvesting analog output and a user-configurable digital output pin toggling during either RF write-in progress or RF busy mode.

Features

  • I2C interface
    • Two-wire I2C serial interface supports 400kHz protocol
    • Single supply voltage: -1.8V to 5.5V
    • Byte and Page Write (up to 4bytes)
    • Random and sequential read modes
    • Self-timed programming cycle
    • Automatic address incrementing
    • Enhanced ESD/latch-up protection
    • I2C timeout
  • Contactless interface 
    • ISO 15693 and ISO 18000-3 mode 1 compatible
    • 13.56MHz ±7kHz carrier frequency
    • To tag: 10% or 100% ASK modulation using 1/4 (26Kbit/s) or 1/256 (1.6Kbit/s) pulse position coding
    • From tag: load modulation using Manchester coding with 423kHz and 484kHz subcarriers in low (6.6kbit/s) or high (26kbit/s) data rate mode
    • Supports the 53kbit/s data rate with fast commands
    • Internal tuning capacitance: 27.5pF
    • 64-bit Unique Identifier (UID)
    • Read Block & Write (32-bit blocks)
  • Digital output pin
    • User configurable pin: RF write in progress or RF busy mode
    • Energy harvesting
    • Analog pin for energy harvesting
    • 4 sink current configurable ranges
  • Memory
    • 64-Kbit EEPROM organized into 8192 bytes in I2C mode and 2048 blocks of 32 bits in RF mode
    • Write time: I2C: 5ms (max.) / RF: 5.75ms including the internal verify time
    • More than 1 million write cycles
    • More than 40-year data retention
    • Multiple password protection in RF mode
    • Single password protection in I2C mode

Logic Diagram

STMicroelectronics M24LR64E Dynamic NFC Tags

Block Diagram

Block Diagram - STMicroelectronics M24LR64E Dynamic NFC Tags

Videos

Published: 2562-01-22 | Updated: 2567-01-17