STMicroelectronics STEVAL-MKIT04KA MEMS Sensors Gen 3 Sample Kit

STMicroelectronics STEVAL-MKIT04KA MEMS Sensors Gen 3 Sample Kit comprises four different adapters. The STEVALMKI224V1 and STEVAL-MKI227A devices are contained in the STEVAL-MKI227KA adapter kit. The STEVAL-MKI235A device is contained in the STEVAL-MKI235KA adapter kit. The STEVALMKE003A is included in both the STEVAL-MKI227KA and STEVAL-MKI235KA adapter kits. All SMD devices are soldered on the boards. Male and female connectors must be manually soldered.

The STMicroelectronics STEVAL-MKE003A can be plugged over the STEVAL-MKI227A or the STEVALMKI235A board. If the application using LSM6DSV16X is fixed, it is possible to solder a 0ohm resistor instead of shunting it in the JQ connector. These adapters are singularly supported by the STEVAL-MKI109V3 motherboards, which include a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC. On the STEVAL-MKI109V3, it is possible to use the downloadable graphical user interface (Unico-GUI or MEMS-Studio) or dedicated software routines for customized applications. It is also possible to plug the single board into X-NUCLEO-IKS01A3.

Features

  • Fully compatible with the STEVAL-MKI109V3 motherboard
  • RoHS compliant
Published: 2567-04-23 | Updated: 2567-05-07