Skyworks Solutions Inc. SKY66111 Low-Power BLUETOOTH® Low Energy Module
Skyworks Solutions Inc. SKY66111 Low-Power BLUETOOTH® Low Energy Module is a highly integrated front-end module (FEM). The SKY66111 is designed for Bluetooth Low Energy (BLE) range extension applications operating in the 2.4 to 2.485GHz range. The device is housed in a 3.3mm x 3.0mm x 0.8mm 20-pin MCM package. Skyworks SKY66111 Low-Power BLUETOOTH® Low Energy Module is ideal for range extenders, beacons, sensors, and home automation.Features
- 10mA @ +10dBm low power consumption
- +6 to +13dBm (single-pin controllable) output
- 1.8V to 5V supply operation range
- <1μA low sleep current
- RX bypass
- Small MCM (20-pin, 3.3mm x 3.0mm x 0.8mm) package (MSL3, +260°C per JEDEC-J-STD-020)
Applications
- Range extender
- Wearable technology
- Beacons
- Sensors
- Home automation
- Internet of Things (IoT) devices
Functional Block Diagram
ADDITIONAL RESOURCE
Published: 2559-09-09
| Updated: 2565-03-11