Silicon Labs Pro Kit for Amazon Sidewalk
Silicon Labs Pro Kit for Amazon Sidewalk is a solution for easily developing Amazon Sidewalk devices. The Silicon Labs Pro Kit is pre-programmed with Amazon Sidewalk firmware and pre-registered on AWS. The kit has BLE, FSK, and CSS capabilities and is optimized for easy integration. Amazon Sidewalk creates shared wireless networks connecting IoT devices, extending beyond the front door throughout the neighborhood and the city. Silicon Labs' expertise in wireless protocols like BLUETOOTH® and sub-GHz allows focusing less on innovation, testing, and integration.Features
- Radio board based on KG100S module (BLE: +10dBm, FSK/CSS: +22dBm)
- Radio board based on EFR32BG24 ±20dBm
- FSK / CSS Adapter Board
- Advanced Energy Monitor
- Packet Trace Interface
- Virtual COM port
- SEGGER J-Link on-board debugger
- External device debugging
- Ethernet and USB connectivity
- Low power 128 x 128 pixel Memory LCDTFT
- User LEDs / pushbuttons
- 20-pin 2.54 mm EXP header
- Breakout pads for Wireless SoC I/O
- CR2032 coin cell battery support
Applications
- Development of Amazon Sidewalk devices
- IoT devices
Kit Contents
- 1x BRD4002A Wireless Pro Kit Mainboard
- 1x KG100S-RB4332A Radio Board
- 1x xG24-RB4187C Radio Board
- 1x BRD8042A CSS/FSK Adapter Board (for SX1262MB2CAS Shield Board)
- 1x 915MHz Antenna
- 1x Mini Simplicity Cable
- 1x AA Battery Holder
BLE SoCs & Modules
Silicon Labs BG21B and BG24B offer superior Bluetooth wireless performance and long range for Amazon Sidewalk, ensuring flawless product connectivity regardless of location and radio conditions. These low-power solutions extend the battery life and recharging interval on devices, reducing costs, hassle, and waste for the user.
Overview
Published: 2566-03-17
| Updated: 2568-06-17