Semtech SX1268 LoRa® Transceiver

Semtech SX1268 LoRa® Transceiver is a sub-GHz radio transceiver that offers a best-in-class range for reliable, low data rate, and low power communications. This transceiver is compatible with LoRaWAN® networks with the support for LoRa modulation for LPWAN use cases and (G)FSK modulation for legacy use cases. The SX1268 transceiver features a simple command-based interface, global frequency coverage, and is available in a 24-pin small size footprint. This transceiver operates at 4.6mA receiving current (RX), 410MHz to 810MHz frequency range, and provides a simple command-based interface for flexible configuration. The SX1268 transceiver is used in applications such as smart meters, agricultural sensors, healthcare, smart city sensors, leak detection, building automation, and predictive maintenance.

Features

  • Long-range:
    • -148dBm high sensitivity
    • 22dBm output power with high-efficiency PA
    • 170dB maximum link budget
  • Supported modulation:
    • 18bps up to 62.5kbps - LoRa
    • Up to 300kbps - (G)FSK/MSK
  • Low system cost:
    • Minimal external BOM/matching
    • 24-pin 4x4 small size footprint
    • Works with existing LoRaWAN gateways
  • Low current:
    • <5mA RX current consumption
    • 25mA TX at 14dBm
    • Integrated DC-DC and LDO
  • Flexible configuration:
    • Simple command-based interface
    • Global frequency coverage
    • Supports LoRaWAN and other protocols

Applications

  • Smart meters
  • Supply chain and logistics (trackers)
  • Building automation
  • Agricultural sensors
  • Smart city sensors
  • Environmental sensors
  • Healthcare
  • Safety and security sensors
  • Predictive maintenance
  • Leak detection

Block Diagram

Block Diagram - Semtech SX1268 LoRa® Transceiver
เผยแพร่แล้ว: 2564-02-01 | อัปเดตแล้ว: 2567-10-31