Semtech RClamp04022S RailClamp® 2-Line TVS Diode
Semtech RClamp04022S RailClamp® 2-Line TVS Diode is designed to protect sensitive electronics from damage or latch-up due to electrostatic discharge (ESD) and electrical overstress (EOS). The Semtech RClamp04022S features a large cross-sectional area junction for conducting high transient currents. The diode offers desirable characteristics for board-level protection, including fast response time, a low operating/clamping voltage, and no device degradation. RClamp04022S is in a SOT23-3 lead package with lead-free matte tin finished leads. This device may be used to meet the ESD immunity requirements of IEC 61000-4-2 (±30kV air, ±30kV contact discharge). Low maximum capacitance (0.75pF at VR=0V) minimizes loading on sensitive circuits. Each device will protect two high-speed data lines operating at 4V.Features
- High ESD withstand voltage
- ±30kV (contact), ±30kV (air) per IEC 61000-4-2 (ESD)
- 18A (8/20μs) per IEC 61000-4-5 (Lightning)
- 4kV, 80A per IEC 61000-4-4 (EFT)
- Low 0.75pF maximum junction capacitance
- Protects two high-speed data lines
- 4V working voltage
- Low ESD clamping voltage
- Low 0.12Ω typical dynamic resistance
- Low reverse leakage current
- Solid-state silicon-avalanche technology
- SOT23 3L package
- Lead-free, Halogen-free, and RoHS/WEEE compliant
Applications
- USB 2.0
- Low-Voltage Differential Signaling (LVDS)
- General-Purpose Input/Outputs (GPIOs)
- Analog videos
- USB Type-C®
- Keypads
Specifications
- 100W maximum peak pulse power (tp = 8/20μs)
- 18A maximum peak pulse current (tp = 8/20μs)
- 6V to 10V reverse breakdown voltage range
- 50nA maximum reverse leakage current, <10nA typical
- 5.6V maximum clamping voltage, 4.6V typical
- 3.0V (4A) to 4.4V (16A) ESD clamping voltage range
- -40°C to +125°C operating temperature range
- UL 94V-0 molding compound flammability rating
Schematic and Pin Configuration
Dimensions (mm)
Published: 2568-09-30
| Updated: 2568-10-07