SEGGER Microcontroller J-Link PLUS & J-Link PLUS Compact Debug Probes
SEGGER Microcontroller J-Link PLUS and J-Link PLUS Compact Debug Probes are USB-powered JTAG devices that support many CPU cores. These debug probes are based on 32-bit RISC CPUs and can communicate quickly with the supported target CPUs. The J-Link PLUS debug probes are available in J-Link PLUS (100mm x 53mm x 27mm) and J-Link PLUS Compact (47mm x 40mm x 14mm) form factors. These debug probes are supported by all major IDEs, including Eclipse, GDB-based IDEs, and SEGGER Embedded studio. The J-Link debug probes are used for development and production (flash programming).Features
- Superset of J-Link BASE
- Up to 1MBps download speed
- Free software updates
- Built-in VCOM functionality
- Supports a broad range of microcontrollers
- Multiple CPUs supported (8051, PIC32, RX, ARM7/9/11, Cortex-M/R/A, and RISC-V)
- Supports direct download into RAM and Flash memory
- Unlimited Flash breakpoints
Specifications
- Supported OS
- Microsoft Windows® 2000, XP, 2003, Vista, 7, and newer
- Linux
- macOS 10.5 and higher
- EN 55022 and EN 55024 electromagnetic compatibility
- 5°C to 60°C operating temperature range
- 90%rH maximum relative humidity (non-condensing)
- Dimensions
- 100mm x 53mm x 27mm for J-Link PLUS
- 47mm x 40mm x 14mm for J-Link PLUS Compact
- 50mA+ maximum target supply current
- 1.2V to 5V target interface voltage (VIF)
- 15MHz maximum target interface speed
Additional Resource
เผยแพร่แล้ว: 2562-07-22
| อัปเดตแล้ว: 2567-10-08