Samtec Tiger Eye™ TFM .050" (1.27mm) Pitch Terminal Strip
Samtec Tiger Eye™ TFM Series .050" (1.27mm) Pitch Terminal Strips are designed for micro rugged, high-reliability, high-cycle applications. Samtec Tiger Eye contains multi-finger, heat-treated, Beryllium Copper (BeCu) contacts designed for rugged environments. The connectors are available in vertical, right-angle, and horizontal orientations and through-hole or surface mount termination. Optional alignment pin, locking clip, dual screw-down, or weld tab are available for design flexibility.Features
- Shrouded body for blind mating
- .050" (1.27mm) pitch
- .018" (0.46mm) diameter post-contact system
- Vertical, right-angle, and horizontal orientations
- Application: Mating with high-reliability Tiger Eye contact sockets and cable assemblies
- Through-hole or surface-mount termination
- Multiple stack heights
- Special features: Screw-down, weld tab, and solder nail options available for most rugged requirements
- Extended Life Product™ (E.L.P.™)
- Mates with SFM Series
Specifications
- Severe Environment Testing (SET) specifications
- Mating / Unmating durability 250 cycles at 100% relative humidity
- DWV at altitude – simulated altitude of 70,000ft. 300VAC for 60 seconds
- Electrostatic discharge (ESD) tested at 5kV, 10kV, and 15kV
- Temperature cycling of -65°C to +125°C, 500 cycles w/ 30 minute dwell time
- 40G peak mechanical shock for 11ms, half-sine
- Random vibration of 12gRMS, 5 2 2000Hz, 1 hour per axis
Videos
Severe Environment Testing (SET)
Severe Environment Testing (SET) is a Samtec initiative to test certain products beyond typical industry standards and specifications, many of which are common requirements for harsh environment applications/industries.
Driven by demands for high functioning commercial standard interconnects, SET has proven beneficial in providing performance confidence, not only for rugged Mil/Aero industries and applications, but also for Automotive, Industrial, and Medical applications.
Learn More
เผยแพร่แล้ว: 2561-09-04
| อัปเดตแล้ว: 2566-03-09