Samtec FireFly™ Rugged Micro Flyover® Sockets

Samtec FireFly™ Rugged Micro Flyover® Sockets provide high-speed performance of up to 28Gbps per lane. Samtec FireFly Rugged Micro Flyover Sockets are designed to be future-proof with the interchangeability of FireFly copper and optical using the same micro-connector system. The UEC5 and UCC8 connectors are designed to work specifically with the FireFly Flyover System. They are not designed for use with mating cards other than those used with FireFly.

Features

  • Designed to work with the FireFly Flyover System
  • High-speed performance to 28Gbps per lane
  • x4 and x12 designs
  • Variety of integral heat sink and End 2 options
  • Interchangeability of copper and optical
  • Micro-rugged, two-piece connector
  • Extended temperature and PCIe®-Over-Fiber solutions

Specifications

  • Current Rating
    • 1.8A per pin, two pins powered (UEC5)
    • 2.6A per pin, one pin powered (UCC8)
  • -55°C to +125°C operating temperature range
  • RoHS compliant
Published: 2563-02-17 | Updated: 2567-11-05