ROHM Semiconductor RQ6 Pch Power MOSFETs
ROHM Semiconductor RQ6 Pch Power MOSFETs feature low on-resistance and are housed in a high power small mold package (TSMT6). ROHM offers a wide voltage lineup from small signal products to 800V high voltage products. They can be used for various applications like power supplies and motor drive circuits.Features
- Low on-resistance
- High Power small mold Package (TSMT6)
- Pb-free plating; RoHS compliant
- Halogen Free
- 100% Rg and UIS tested
Applications
- Switching Quantity (pcs) 3000
- Load switch
Line Up
Market Applications
Improved On resistance
Additional Resources
Published: 2564-01-26
| Updated: 2565-03-11