ROHM Semiconductor BP35C5 Evaluation Kit
ROHM Semiconductor BP35C5 Evaluation Kit is used to evaluate the BP35C5 Wi-SUN Module. The BP35C5 is an ultra-compact (15.0mm x 19.0mm) wireless communication module. The module makes it possible to build a mesh network of up to 1000 units. The kit includes 2 SMA connectors and meets both 920.6MHz~928MHz and 902.2MHz~927.8MHz radio frequency standards.Features
- Radio standards
- ARIB STD-T108, FCC Part15 Compliant
- Radiofrequency
- ARIB STD-T108:920.6MHz~928MHz
- FCC Part15 :902.2MHz~927.8MHz
- Modulation scheme
- Binary GFSK
- Data rate
- ARIB STD-T108:50kbps, 100kbps, 150kbps, 300kbps
- FCC Part15 :50kbps, 150kbps, 300kbps
- Transmission Power
- 20mW
- Reception sensitivity
- -95dBm (Typ.) (150 kbps, BER<0.1 %)
- BP35C5 Antenna terminal end
- Frequency deviation
- Below ±20 ppm
- HOST interface
- UART(115,200 bps), GPIO
เผยแพร่แล้ว: 2564-02-10
| อัปเดตแล้ว: 2565-03-11