ROHM Semiconductor BD71837AMWV System PMIC for i.MX 8M Family
ROHM Semiconductor BD71837AMWV System PMIC for i.MX 8M Family integrates all power rails required by i.MX 8M processors and system peripherals. The BD71837AMWV makes it possible to significantly reduce development time, decrease the size, and simplify application design. The power supply circuit of the ROHM BD71837AMWV is designed specifically for the power supply system of the i.MX 8M processor family. The circuit integrates eight buck converters, seven LDOs, control logic that supplies power to the processor, and the required DDR memory. A 1.8V/3.3V power switch for SDXC cards and a 32.768kHz crystal oscillator driver are also built-in. Multiple protection circuits are also built-in, like output short-circuit, output over-voltage/current, and thermal shutdown.Features
- Eight buck regulators
- 2.0MHz switching frequency (BUCK1, BUCK2, BUCK3, BUCK4, BUCK5, BUCK7, and BUCK8)
- 1.5MHz switching frequency (BUCK6)
- 7-channel linear regulators (seven LDOs)
- Power mux switch
- 1.8V Input: 200mΩ (max)
- 3.3V Input: 280mΩ (max)
- 32.768kHz crystal oscillator driver
- Power button detector
- Protection and monitoring
- Soft start
- Power rails fault detection
- UVLO
- OVP
- TSD
- OTP configurable power sequencing
- OTP and software programmable output Voltage, ramp rates
- Hardware signaling with SoC for transition into or out of low-power states
- Interfaces
- I2C: 100kHz/400kHz, 1MHz
- Power-on reset output: POR_B, RTC_RESET_B,
- Watchdog reset input: WDOG_B:
- Power state control: PMIC_STBY_REQ, PMIC_ON_REQ, PWRON_B
- Interrupt to SoC: IRQ_B
- Type3 PCB applicable
Applications
- Applications based on NXP Semiconductors i.MX 8M Processors
- Streaming media boxes and dongles
- A/V receivers
- Wireless soundbars
- Industrial human-machine interfaces (HMI)
- Single-board computers (SBC)
- Industrial PCs
- Panel computers
Videos
Published: 2562-05-14
| Updated: 2567-02-07