u-blox BMD-330 Modules for Bluetooth 5 LE
u-blox BMD-330 Modules for Bluetooth 5 LE are based on the nRF52810 SoC from Nordic Semiconductor and feature an ARM® Cortex™ M4 CPU, embedded 2.4GHz transceiver, and integrated antenna. The BMD-330 modules provide a complete RF solution with no additional RF design. The modules can power demanding applications while simplifying designs and reducing BOM costs for faster time to market.The BMD-330 have an internal DC-DC converter and intelligent power control for class-leading power efficiency, enabling ultralow power sensitive applications. Regulatory pre-approvals reduce the burden to enter the market. The modules are a drop in replacement for the BMD-300/301 with an optimized peripheral set that is attractive for a wide range of cost-sensitive applications.
Features
- Based on the Nordic nRF52810 SoC
- Complete RF solution with integrated antenna
- Integrated DC-DC converter
- No external components required
- ARM® Cortex™-M4 32-bit processor
- Serial Wire Debug (SWD)
- Nordic SoftDevice ready
- Over-the-Air (OTA) firmware updates
- 192kB embedded flash memory
- 24kB RAM
- 32 General Purpose I/O Pins
- 12-bit/200KSPS ADC
- -40C to +85C Temperature Range
- FCC: 2AA9B09 (Pending)
- General purpose comparator
- SPI Master/Slave (8Mbps)
- Temperature sensor
- Random Number Generator
- 2-wire serial Master/Slave (I2C compatible)
- UART (w/ CTS/RTS and DMA)
- 20-channel CPU independent Programmable Peripheral Interconnect (PPI)
- Quadrature Demodulator (QDEC)
- 128-bit AES HW encryption
- 3x32bit, 2x24bit Real Timer Counters (RTC)
- Dimensions: 14x9.8x1.9mm
- IC: 12208A-09 (Pending)
Applications
- Climate Control
- Lighting Products
- Safety and Security
- Home Appliances
- Access Control
- Internet of Things (IoT)
- Home Health care
- Advanced Remote Controls
- Smart Energy Management
- Low-Power Sensors
- Beacons– iBeacon™, AltBeacon, Eddystone, etc.
- Environmental Monitoring
- Hotel Automation
- Office Automation
- Wearables
Block Diagram
Published: 2560-11-29
| Updated: 2565-03-10