Renesas Electronics Synergy™ S5D5 Arm® Microcontrollers
Renesas Synergy™ S5D5 Arm® Microcontrollers provide a high-performance Arm Cortex® M4 core running up to 120MHz. These MCUs feature up to 1MB code flash memory, 384KB SRAM, Capacitive Touch Sensing Unit (CTSU), 12-Bit A/D Converter (ADC12), and 12-Bit D/A Converter (DAC12). The S5D5 MCUs include Ethernet MAC Controller (ETHERC), Ethernet DMA Controller (EDMAC), USB 2.0 full-speed, Quad Serial Peripheral Interface (QSPI), security, safety, and analog features. The S5D5 MCUs are ideal for home, industrial, and automation applications.The Renesas Electronics Synergy™ S5D5 Arm® Microcontrollers are offered in 7mm x 7mm LGA-145, 20mm x 20mm LQFP-100, and 14mm x 14mm LQFP-144 packages.
Features
- Arm Cortex-M4 Core with Floating Point Unit (FPU)
- Armv7E-M architecture with DSP instruction set
- Maximum operating frequency: 120MHz
- Support for 4GB address space
- On-chip debugging system: JTAG, SWD, and ETM
- Boundary-scan and Arm Memory Protection Unit (Arm MPU)
- Memory
- Up to 1MB code flash memory (40MHz zero wait states)
- 32KB data flash memory (125,000 erase/write cycles)
- Up to 384KB SRAM
- Flash Cache (FCACHE)
- Memory Protection Units (MPU)
- Memory Mirror Function (MMF)
- 128-bit unique ID
- Connectivity
- Ethernet MAC Controller (ETHERC)
- Ethernet DMA Controller (EDMAC)
- USB 2.0 Full-Speed (USBFS) module
- On-chip transceiver
- Serial Communications Interface (SCI) with FIFO x10
- Serial Peripheral Interface (SPI) x2
- I2C bus interface (IIC) x3
- Controller Area Network (CAN) x2
- Serial Sound Interface Enhanced (SSIE)
- SD/MMC Host Interface (SDHI) x2
- Quad Serial Peripheral Interface (QSPI)
- IrDA interface
- Sampling Rate Converter (SRC)
- External address space
- 8-bit or 16-bit bus space is selectable per area
- SDRAM support
- Analog
- 12-bit A/D Converter (ADC12) with 3 sample-and-hold circuits each x2
- 12-bit D/A Converter (DAC12) x2
- High-Speed Analog Comparator (ACMPHS) x6
- Temperature Sensor (TSN)
- Safety
- Error Correction Code (ECC) in SRAM
- SRAM parity error check
- Flash area protection
- ADC self-diagnosis function
- Clock Frequency Accuracy Measurement Circuit (CAC)
- Cyclic Redundancy Check (CRC) calculator
- Data Operation Circuit (DOC)
- Port Output Enable for GPT (POEG)
- Independent Watchdog Timer (IWDT)
- GPIO readback level detection
- Register write protection
- Main oscillator stop detection
- Illegal memory access
- Timers
- General PWM Timer 32-bit Enhanced High Resolution (GPT32EH) x4
- General PWM Timer 32-bit Enhanced (GPT32E) x4
- General PWM Timer 32-bit (GPT32) x6
- Asynchronous General-Purpose Timer (AGT) x2
- Watchdog Timer (WDT)
- System and Power Management
- Low power modes
- Realtime Clock (RTC) with calendar and VBATT support
- Event Link Controller (ELC)
- DMA Controller (DMAC) × 8
- Data Transfer Controller (DTC)
- Key Interrupt Function (KINT)
- Power-on reset
- Low Voltage Detection (LVD) with voltage settings
- Security and Encryption
- AES128/192/256
- 3DES/ARC4
- SHA1/SHA224/SHA256/MD5
- GHASH
- RSA/DSA/ECC
- True Random Number Generator (TRNG)
- Human Machine Interface (HMI)
- Capacitive Touch Sensing Unit (CTSU)
- Parallel Data Capture Unit (PDC)
- Multiple Clock Sources
- Main clock oscillator (MOSC) (8 to 24MHz)
- Sub-clock oscillator (SOSC) (32.768kHz)
- High-speed on-chip oscillator (HOCO) (16/18/20MHz)
- Middle-speed on-chip oscillator (MOCO) (8MHz)
- Low-speed on-chip oscillator (LOCO) (32.768kHz)
- IWDT-dedicated on-chip oscillator (15kHz)
- Clock trim function for HOCO/MOCO/LOCO
- Clock out support
- General-Purpose I/O Ports
- Up to 110 input/output pins
- Up to 1 CMOS input
- Up to 109 CMOS input/output
- Up to 21 input/output 5V tolerant
- Up to 18 high current (20mA)
- Operating Voltage
- VCC: 2,7V to 3.6V
- Operating Temperature and Packages
- Ta = -40°C to +85°C
- 145-pin LGA (7 mm × 7 mm, 5 mm pitch)
- Ta = -40°C to +105°C
- 144-pin LQFP (20 mm × 20 mm, 5 mm pitch)
- 100-pin LQFP (14 mm × 14 mm, 5 mm pitch)
- Ta = -40°C to +85°C
Applications
- Home
- Industrial
- Automation
Block Diagram
Published: 2560-10-03
| Updated: 2565-06-30