Renesas Electronics RX65W 32-Bit Microcontrollers

Renesas Electronics RX65W 32-Bit Microcontrollers feature a powerful RXv2 core, ample RAM, and advanced security. The Renesas Electronics RX65W microcontrollers support sub-GHz wireless communication with OFDM and FSK modulations and comply with IEEE802.15.4-2020 and Wi-SUN FAN1.1 profiles. This enables high-speed, robust communication for IoT devices and ensures compatibility with older FAN1.0 profiles. Ideal for compact IoT wireless networks, the RX65W seamlessly integrates microcontroller capabilities with wireless communication.

Features

  • CPU RXv2 core, 20MHz maximum, single-precision FPU
  • 2.7 to 3.6V operation
  • SRAM 640KB, program Flash 2MB
  • Dual-bank function convenient for firmware update memory
  • Security functions (only R5F565WEADBF)
    • Trusted secure IP (TSIP)
    • AES (compliant with NIST FIPS PUB 197), 3DES, ARC4 common key encryption
    • RSA non-common key encryption
  • TRNG (true random number generator)
  • SHA1, SHA224, SHA256, and GHASH hash value generation
  • Prevention from illicit copying of a key
  • 863MHz to 928MHz RF frequency range
  • Data rate
    • ~200kbps (FSK)
    • ~2400kbps (OFDM)
  • Tx output power
    • +15dBm in SUN FSK
    • +11dBm in SUN OFDM
  • Receiver sensitivity
    • -109dBm in 50kbps SUN FSK
    • -119dBm in 12.5kbps SUN OFDM

Applications

  • IoT devices requiring high-speed and robust communication
  • Compact IoT wireless networks

Block Diagram

Block Diagram - Renesas Electronics RX65W 32-Bit Microcontrollers
Published: 2567-04-29 | Updated: 2567-05-23