Renesas Electronics RSK+ RZ/N2 Development Kit

Renesas Electronics RSK+ (Renesas Starter Kit+) RZ/N2 Development Kit is a demonstration and prototyping platform for the RZ/N2L Multi-Protocol Microprocessor. The RZ/N2L is an LSI optimized to ease the implementation of Industrial Ethernet and TSN networks. The RZ/N2L MPU features an Arm® Cortex®-R52 core with a maximum operating frequency of 400MHz and a tightly coupled memory (256KB). The device integrates a 3-port Gigabit Ethernet switch that supports the next-generation network standard TSN and major Industrial Ethernet protocols such as EtherCAT, PROFINET, and EtherNet/IP. 

The Renesas Electronics RSK+ RZ/N2 Development Kit includes a pre-installed RZ/N2L Multi-Protocol MPU along with an RL78 MCU, onboard Flash RAM, and three Ethernet ports. USB ports and Pmod, Grove, Qwiic, RS-485, and CAN-FD headers enable easy expansion.

Features

  • RZ/N2L Multi-Protocol Microprocessor
  • RL78 Microcontroller
  • E2P ROM
  • OSPI Flash
  • Hyper RAM
  • SDRAM
  • 3x RJ-45 Ethernet ports
  • USB host port
  • USB for serial
  • USB J-link debug port
  • USB power
  • RS-485 header
  • 2x Pmod headers
  • 2x Grove headers
  • CANFD header
  • mikroBus header
  • Mictor connector
  • 5x application headers
  • User and status LEDs
  • User and reset switches

Board Layout

Renesas Electronics RSK+ RZ/N2 Development Kit
เผยแพร่แล้ว: 2565-08-09 | อัปเดตแล้ว: 2569-01-05