Renesas Electronics RA0E1 Microcontrollers

Renesas Electronics RA0E1 Microcontrollers feature the Arm® Cortex®-M23 core with low power consumption and optimized peripherals. These microcontrollers support up to 64KB of code flash, 12KB of SRAM memory, and operate within a voltage range of 1.6V to 5.5V. The RA0E1 package lineup ranges from 16- to 32-pins, with flash memory sizes from 32KB to 64KB, including smaller QFN (3mm x 3mm) options. These microcontrollers offer pin and peripheral compatibility with the popular RA2E1 Arm MCU, providing flexibility for software and hardware designers. The RA0E1 microcontrollers boasts low power consumption, optimized peripherals, and cost-effectiveness, making it ideal for budget-conscious applications.

Features

  • 32MHz Arm Cortex M23 CPU
  • 32-bit interval timer, 16-bit general purpose timer, RTC, and IWDT
  • I2C, simplified SPI, UART, and Async UART
  • 12-bit ADC, internal reference voltage, and internal temperature sensor
  • TRNG and unique ID
  • HW safety features for IEC/UL60730 certification
  • Low power, fast wake-up time (1µs) from software standby mode, and low software standby current (0.2µA)
  • Communication I/F, UART x3, Async UART x1, simplified SPI x3, IIC x1, and simplified IIC x3
  • BOM cost reduction, high precision (±1.0%) high-speed on-chip oscillator, level shifter/regulator not required in 5V system, background operation data

Applications

  • Low power and lower cost for consumer electronics
  • System control for small appliances
  • Industrial system control
  • Building automation

Block Diagram

Block Diagram - Renesas Electronics RA0E1 Microcontrollers

Example Application

Application Circuit Diagram - Renesas Electronics RA0E1 Microcontrollers
Published: 2567-04-05 | Updated: 2568-02-25