Renesas Electronics Entry-Level DC PLC Module Solution

Renesas Electronics Entry-Level DC PLC Module Solution provides a simple way to prolong the reach of a single 1:1 serial RS232 communication line. A GreenPAK™ communication translator takes the serial input/output and interposes a high-frequency signal on the DC power line, which is in turn decoded by a second similar circuit. Simple power line communication transfers UART data from/to a command station to the remote station over the power connection, and a simple UART connection between stations allows the addition of proprietary protocols. A DC/DC regulator allows running communications over a DC power line carrying 36VDC maximum while also powering the connected unit with the required low voltage for the MCU.

Features

  • Simple power line communication, transferring any UART data from/to a command station to the remote station over the power connection
  • Simple UART connection between stations allows for adding proprietary protocols
  • DC/DC regulator allows running communications over a DC power line carrying 36VDC maximum, while also powering the connected unit with the required low voltage for the MCU

Applications

  • Remote valve control in HVAC
  • Connecting remote HMI with a control unit
  • eBike commands from the steering wheel to the control unit
  • Sending adjustment parameters during production

Block Diagram

Block Diagram - Renesas Electronics Entry-Level DC PLC Module Solution

RAA2116054GP3#JA0 Step-Down Switching Voltage Regulator

ADDITIONAL APPLICATION SOLUTIONS

See how Renesas' complementary product portfolios of Analog + Power + Embedded Processing work together to deliver comprehensive solutions.

Learn More

เผยแพร่แล้ว: 2566-09-22 | อัปเดตแล้ว: 2566-09-29