Renesas / Dialog DA14695MOD Multi-Core BLUETOOTH® 5.2 Modules

Renesas / Dialog DA14695MOD Multi-Core BLUETOOTH® 5.2 Modules are based on the SmartBond DA14695 BLUETOOTH Low Energy 5.2 System on Chip (SoC). The Renesas / Dialog DA14695MOD Modules use all the DA14695 hardware features and capabilities. The modules integrate all passives, antenna, and a 32Mbit QSPI FLASH. Supported by easy-to-use software, the modules target broad market use, certified across regions. The DA14695MOD is a multi-core wireless microcontroller, combining the Arm® Cortex®-M33 application processor with a floating-point unit, advanced power management functionality, and a cryptographic security engine.

Features

  • BLUETOOTH
    • Compatible with BLUETOOTH 5.2, ETSI EN 300 328 and EN 300 440 Class 2 (Europe), FCC CFR47 Part 15 (US), and ARIB STD-T66 (Japan)
    • Supports up to 8x connections
    • Supports up to 2Mbps throughput
    • Renesas registered BD address preprogrammed in OTP
  • Processing and memories
    • 32kHz up to 96MHz 32-bit Arm® Cortex M33 with 16kB, 4-way associative cache and FPU
    • A flexible and configurable BLUETOOTH LE MAC engine implementing the controller stack up to HCI
    • Sensor node controller runs uCode for sensor manipulation
    • 4MB onboard FLASH
    • 512kB RAM
    • 128kB ROM
    • 4kB OTP
    • 2x I2C controllers at 100kHz, 400kHz, or 3.4MHz
    • 1x PDM interface with HW sample rate converter
    • 1x I2S/PCM master/slave interface up to 8x channels
    • USB 1.1 full-speed device interface
  • Current consumption
    • 1.8mA RX at VBAT = 3V
    • 3mA TX at VBAT = 3V and 0dBm
    • 18.4µA at sleep with all RAM retained
  • Interfaces
    • Up to 40x general-purpose IOs
    • Decrypt-on-the-fly QSPI FLASH interface and Separate QSPI PSRAM interface
    • SPI LCD controller with own DMA
    • 4-channel 10-bit SAR ADC, 3.4 Msamples/sec
    • 4-channel 14-bit ΣΔ ADC, 1000 samples/sec
    • 2x general-purpose timers with PWM
    • 3x UARTs up to 1Mbps, one UART extended to support ISO7816
    • 2x SPI+™ controllers
  • Radio
    • Programmable RF transmit power from -18dBm to +6dBm
    • -96dBm receiver sensitivity
  • Power management
    • 2.4V to 4.75V operating range
    • Hardware charger (up to 5.0V) with programmable curves and JEITA support
    • Programmable thresholds for brownout detection
  • Real-time clock
  • Trimmed 32MHz crystal
  • 15.85mm x 20mm x 2.5mm package
  • Module software development kit
    • SDK10 support
    • MicroPython/Zephyr support
  • Module software tools
    • Flash/OTP programmer
    • SUOTA support
    • Battery life estimation
    • Data rate monitoring
    • Real-time power profiling
    • Production line testing
  • Standards conformance
    • BT SIG QDID 149229
    • Europe (CE/RED)
    • US (FCC)
    • Canada
    • Japan
    • South Korea
    • Taiwan
    • South Africa
    • Brazil
    • China
    • Thailand
    • India

Applications

  • Beacons
  • Positioning
  • Proximity tags
  • Low power sensors
  • Commissioning/provisioning
  • RF pipe
  • Industrial applications
  • Data acquisition
  • Wellness
  • Infotainment
  • IoT
  • Robotics
  • Gaming

Videos

เผยแพร่แล้ว: 2566-08-08 | อัปเดตแล้ว: 2568-05-20