Renesas Electronics Building Safety & Security with IO-Link Interface

Renesas Building Safety & Security with IO-Link Interface Sensing provides solutions that support industrial automation applications. The industry-leading RL78 microcontroller, best-in-class ZSSC3224 sensor signal conditioner, and ZIOL2401 IO-Link interface comprise a complete solution that supports applications such as Industrial 4.0, Made-In-China 2025, and IoT. The applications can include pressure sensing, level sensing, weight sensing, and a variety of other sensing functions.

Features

  • Best-in-class sensing technology with high-resolution SSC
  • High-performance, low-power µC solution
  • Proven IO-Link PHY
  • Easy and fast integration
  • Fast productization
  • Proven IO-Link stack on microcontroller

Block Diagram

Block Diagram - Renesas Electronics Building Safety & Security with IO-Link Interface

Additional Application Solutions

See how Renesas' complementary product portfolios of Analog + Power + Embedded Processing work together to deliver comprehensive solutions.

Published: 2562-11-20 | Updated: 2566-09-25