Red Pitaya STEMLab Starter Kits

Red Pitaya STEMLab Starter Kits contain everything needed to start developing with the STEMLab 125-10 or 125-14 boards. The Red Pitaya boards feature a dual-core ARM® Cortex® A9 and FPGA MCU and offer fast and slow analog I/O. The boards can act as an oscilloscope, spectrum analyzer, and more. 

The STEMLab Boards are available in two versions, the STEMLab 125-10 and 125-14. Both offer the same functions and features with the difference being technical specifications of high-frequency inputs and outputs. The boards are designed to target different groups and/or needs. STEMLab 14 (125-14) has 14-bit I/O channels for highly accurate measurement results in a professional environment. STEMLab 10 (125-10) has 10-bit I/O channels and is perfect for universities, students, and makers.

Kit Contents

  • Red Pitaya STEMLab 125-10 or 125-14 board
  • Micro USB power supply adapter with interchangeable plugs for international use
  • Ethernet cable
  • 4Gb Micro SD card with SD Card Adapter

Features

  • T&M Apps Running on Web Browser
    • Oscilloscope and signal generator
    • Logic analyzer
    • Spectrum Analyzer
    • LCR meter
    • Bode analyzer
    • SCPI controller
    • Plus many contributed applications
  • Development platform for SDR
    • Advanced signal processing
    • FPGA
    • T&M application development
    • Write testing scripts and routines
    • Use powerful data analysis tools of Matlab, Python to analyze raw signals acquired by the STEMlab board

Specs

Red Pitaya STEMLab Starter Kits

Videos

Overview

Published: 2558-11-11 | Updated: 2566-06-20