RECOM Power RPX-4.0 Integrated Inductor DC-DC Buck Converters

RECOM Power RPX-4.0 Integrated Inductor 4.0A DC-DC Buck Converters feature a 3.8VDC to 36VDC input range with 5V, 12V, or 24V supply voltages in a compact 5mm x 5.5mm x 4.1mm thermally enhanced QFN package. The output voltage of the RPX-4.0 buck converters can be set with two resistors in the range from 1VDC up to 7VDC. The output current is up to 4A and is fully protected against continuous short-circuits, output overcurrent, or over-temperature faults. These features make the RPX-4.0 Integrated Inductor DC-DC Buck Converters from RECOM particularly suitable for industrial automation, test and measurement, portable devices, and high-density or weight-sensitive applications.

Features

  • Buck regulator power module with integrated shielded inductor
  • Ultra-high power density
  • Dual switching modes for optimized light load and emissions performance
  • Enable, power good, soft start
  • Flip-chip technology for improved thermal behavior
  • Short-circuit, overcurrent, overtemperature, overvoltage, and undervoltage lockout protection
  • 5.0mm x 5.5mm x 4.1mm QFN package
  • 3-year warranty
  • RoHS and REACH compliant

Applications

  • Industrial automation
  • Portable equipment
  • High density or weight sensitive
  • Test and measurement

Specifications

  • 3.8VDC to 36VDC input voltage range
  • 0 to 4A output current range
  • 1V to 7V programmable output voltage range
  • 0 to 4000mA maximum output current range
  • 87% typical efficiency
  • 26µF to 1000µF output capacitance range
  • 10µA maximum standby current, 5µA typical
  • 0.985VDC to 1.015VDC feedback voltage range
  • ±0.40% load regulation
  • 0.15% line regulation
  • 5ms internal soft-start time
  • 30mVp-p output ripple and noise
  • Temperatures
    • -40°C to +125°C operating range
    • -40°C to +105°C ambient operating range
    • -55°C to +150°C storage range
    • +240°C lead temperature
  • Maximum of 3 reflows
  • 1400kHz switching frequency
  • 2.0g typical in weight

Performance Graphs

Performance Graph - RECOM Power RPX-4.0 Integrated Inductor DC-DC Buck Converters

Videos

Published: 2564-06-10 | Updated: 2568-12-11