RECOM Power REC8E Regulated Converters

RECOM Power REC8E Regulated Converters offer a 2:1 input voltage range, 12VDC, 24VDC, and 48VDC nominal voltage options, and up to 84.5% efficiency. These converters have single and dual outputs, come in a 1" x 1" package, and feature control ON/OFF as standard. RECOM Power REC8E Regulated Converters meet UL/EN/IEC 62368-1 standards and are suitable for higher power industrial applications where board space is at a premium.

Applications

  • Test and Detection Equipment
    • Metal detectors
    • PCB test equipment
    • Battery management systems
  • Communication equipment
  • Electronic valves

Specifications

  • 8W power rating
  • 1" x 1" package
  • 2:1 input voltage range
  • 12VDC, 24VDC, and 48VDC nominal voltage options
  • UL/EN/IEC 62368-1 standards
  • UVLO and ON/OFF pin
Published: 2564-03-05 | Updated: 2565-03-11