Raspberry Pi IQaudIO HAT-Compliant Sound Cards

Raspberry Pi IQaudIO Hardware Attached on Top (HAT) Sound Cards deliver high-fidelity audio to existing Raspberry Pi-based projects/equipment. The plug-and-play devices include a pre-programmed EEPROM allowing Raspberry Pi OS to auto-detect and auto-configure itself. These sound cards each have a specific purpose and set of features while supporting 24-bit depth. The DAC+ and DigiAMP+ boards offer high-quality playback with support for up to full HD audio (192kHz). Ideal for compact projects, the Codec Zero supports up to HD audio (96kHz) and includes a built-in microphone.

Features

  • IQaudIO Codec Zero
    • Screw terminal for a single 1.2W speaker
    • Double Phono/RCA connector or 3.5mm socket for analog audio I/O up to 1V
    • 3.5mm socket for use with an external electret microphone, built-in MEMS microphone on the Codec Zero automatically disables when an external Mic in connector is used
  • IQaudIO DAC+
    • Double phono/RCA connector, normally red and white, variable analog signal (0 to 2VRMS)
    • 3.5mm jack socket for a set of headphones, can drive up to 80/90Ω impedance
  • IQaudIO DigiAMP+
    • 2x sets of screw terminals for 2x 25W speakers

Specifications

  • IQaudIO Codec Zero
    • High-performance 24-bit audio codec
    • Supports common audio sample rates between 8kHz and 96kHz
    • Built-in MEMS microphone (Mic2)
    • Mono Electret microphone (Mic2 left)
    • Automatic MEMS disabling on Mic2 insert detect
    • Stereo auxiliary input channel (AUX IN) - PHONO/RCA connectors
    • Stereo auxiliary output channel (Headphone / AUX OUT) - 3.5mm stereo jack
    • Flexible analog and digital mixing paths
    • DSP for ALC (Automatic Level Control)
    • 5-band EQ (equalization)
    • No soldering required
    • Mono line-out / mini speaker driver, 1.2W at 5V, THD<10%, R=8Ω
  • IQaudIO DAC+
    • Standard 40-pin header (compatible with any 40-pin Raspberry Pi)
    • PCM5122 DAC
    • 24-bit depth 192kHz (Full HD) audio
    • Dedicated headphone amplifier
    • Phono RCA output
    • Powered by the Raspberry Pi PSU
    • Onboard EEPROM for auto-configuration
    • Power LED
    • No soldering required
    • Standoffs included
    • Compatible with Volumio, Rune, Max2Play, and MoodeAudio
       
  • IQaudIO DigiAMP+
    • Standard 40-pin header (compatible with any 40-pin Raspberry Pi)
    • Combined DAC + Amplifier
    • 24-bit depth 192kHz (Full HD) audio
    • 2x 35W output for external speakers
    • Single 12V to 24V power supply for both the Pi and HAT
    • Power and mute LEDs
    • Barrel connector: 5.5mm x 2.5mm, center-positive
    • Onboard EEPROM for auto-configuration
    • No soldering required
    • Terminal connectors and standoffs included
    • Compatible with Volumio, Rune, Max2Play, and MoodeAudio
  • X20-XLR Board
    • ESS Technology flagship DAC chipset (ES9028Q2M) for high sound quality
    • Balanced XLR outputs
    • 129dB DNR, -120dB THD+N
    • 32bit/384kHz Bit-to-Bit playback and native DSD playback
    • Dual JRC MUSES8920 high-quality audio J-FET input dual OP AMP
    • Ultralow phase noise, 100MHz HiFi TCXO
    • Texas Instruments ultra-low-noise voltage regulator
    • Dedicated individual DVCC, AVCCL, AVCCR, Oscillator 3.3V power supply
    • Can be used individually with only 3-wire I2S signal connected from other I2S interfaces
    • All dual OPAMP in single DIP-8 package IC can be used
    • High-performance and compact
เผยแพร่แล้ว: 2565-12-16 | อัปเดตแล้ว: 2568-02-10