Raspberry Pi Compute Modules 3+ & 3+ Lite (CM3+ / CM3+ Lite)
Raspberry Pi Compute Modules 3+ and 3+ Lite (CM3+ / CM3+ Lite) are available in a small 67.6mm x 31mm board that fits into a standard DDR2-SODIMM connector. This flexible form factor is ideal for industrial applications. These system on modules (SoMs) contain a processor, memory, and supporting power circuitry. The CM3+ features a BCM2837B0 processor (same as Raspberry Pi 3B+), 1GB LPDDR2 RAM, and 8GB, 16GB, or 32GB eMMC flash memory. The CM3+ Lite module is the same as CM3+, except the eMMC flash is not fitted, and SD/eMMC interface pins are available for users to connect an SD/eMMC device. Both the CM3+ and CM3+ Lite enable users to leverage the Raspberry Pi hardware and software stack in their own designs. Raspberry Pi Compute Modules 3+ and 3+ Lite are low-power, cost-effective boards that offer high reliability.Features
- Small 67.6mm x 31mm board
- 8GB/16GB/32GB eMMC flash memory, or Lite variant without eMMC flash memory
- Low power
- Flexible form factor for industrial applications
- High reliability
- Module IO pins have 15µ" hard gold plating over 2.5µm nickel
- Fits into a standard DDR2-SODIMM connector
- Cost-effective boards
Specifications
- Peripherals
- 48x GPIO
- 2x I2C
- 2x SPI
- 2x UART
- 2x SD/SDIO
- 1x HDMI 1.3a
- 1x USB2 HOST/OTG
- 1x DPI (parallel RGB display)
- 1x NAND interface (SMI)
- 1x 4-lane CSI camera Interface (up to 1Gbps per lane)
- 1x 2-lane CSI camera Interface (up to 1Gbps per lane)
- 1x 4-lane DSI display Interface (up to 1Gbps per lane)
- 1x 2-lane DSI display Interface (up to 1Gbps per lane)
- Software
- Armv8 instruction set
- Mature and stable Linux software stack
- Latest Linux Kernel support
- Many drivers upstreamed
- Stable and well-supported userland
- Full availability of GPU functions using standard APIs
Dimensions (mm)
Published: 2565-12-15
| Updated: 2566-01-11