Raspberry Pi 5 Active Cooler Heatsink/Fan
Raspberry Pi 5 Active Cooler Heatsink/Fan is a single-piece anodized aluminum heatsink with an integrated blower. The component features pre-applied thermal pads for heat transfer and mounts to the Raspberry Pi 5 board directly using spring-loaded push pins. A passive heatsink delivers lower idle temperatures (around +45°C). When the fan is utilized, noise levels range from 35dB to 40dB. For normal use, adding cooling to the Raspberry Pi 5 is optional.Features
- Single-piece anodized aluminum heatsink with an integrated blower
- Pre-applied thermal pads
- Mounted using spring-loaded push pins
- 35dB to 40dB noise level range
- Actively managed by the Raspberry Pi firmware
- Fan turns on at +60°C
- Fan speed increases at +67.5°C
- Fan increases to full speed at +75°C
- Fan spins down automatically below +60°C
Published: 2566-10-05
| Updated: 2566-10-24