Quectel HCM511S-TE-B BLUETOOTH® Development Board

Quectel HCM511S-TE-B BLUETOOTH® Development Board is designed for testing and developing the HCM511S module. The Quectel HCM511S-TE-B board features multiple interfaces, including power supply, USB, debug, and RF interfaces, allowing for comprehensive testing and development. Additionally, the board includes test points and status LEDs to easily monitor functionality and performance during development.

Features

  • Power supply interfaces
  • USB interface
  • Debug interfaces
  • RF interfaces
  • Test points
  • Status LEDs

simplified schematic

Quectel HCM511S-TE-B BLUETOOTH® Development Board

USB-to-UART Connection

Quectel HCM511S-TE-B BLUETOOTH® Development Board
Published: 2567-09-03 | Updated: 2567-09-10