Pulse Electronics Sharkfin SKF Antennas
Pulse Electronics SharkFin Antennas offer exceptional performance with a sleek, OEM look for vehicles. The devices are built to withstand harsh environmental conditions with an IP67 rating and an operating temperature range of -40°C to +85°C. The Pulse SharkFin Antennas are available in LMR, LTE, WIFI, GNSS, and multiband versions.
Features
- LMR:
- 440MHz to 512MHz UHF
- 440MHz to 512MHz UHF and 750MHz to 960MHz (dual band option)
- 2.2dBi to 3.3dBi UHF gain
- L1/L2/L5 GNSS bands
- Multiband, LTE/WIFI/GNSS:
- 2 to 4 LTE elements
- 617MHz to 960MHz and 1710MHz to 5925MHz LTE
- 2.3/5.7dBi LTE gain
- 3 to 8 Wi-Fi elements
- 2400MHz to 2500MHz and 5150MHz to 7125MHz Wi-Fi 6E/7
- L1/L2 and L1/L2/L5 GNSS bands
- Multiband, LMR/LTE/WIFI/GNSS:
- Single LMR Whip, 150MHz, 380MHz, 450MHz,850MHz, or VHF/UHF/7/8
- 2 LTE elements 617MHz to 960MHz and 1710MHz to 5925MHz
- 2.3/5.7dBi LTE gain
- 3 Wi-Fi 6E/7 elements 2400MHz to 2500MHz and 5150MHz to 7125MHz Wi-Fi 6E/7
- L1/L2/5 GNSS bands
Applications
- Automotive, regardless of roof design or texture
- Public safety
- Telemetry and IoT
- IP67-rated applications
LMR:
MULTIBAND, LTE/WIFI/GNSS:
MULTIBAND, LMR/LTE/WIFI/GNSS:
Resources
เผยแพร่แล้ว: 2568-08-28
| อัปเดตแล้ว: 2568-11-18