Pulse Electronics PMC9539 Automotive Grade THT Common Mode Chokes

Pulse Electronics PMC9539 Automotive Grade THT Common Mode Chokes are high current thru-hole chokes designed for automotive applications. These common-mode chokes feature a compact form factor and utilize an EP core shape. Inductance values from 90μH to 250μH and current ratings up to 25A enable effective EMI filtering for automotive applications. Pulse Electronics PMC9539 Automotive Grade THT Common Mode Chokes are suitable for high-vibration environments, and feature a maximum isolation capability of 1000VDC between windings.

Features

  • EP16 platform
  • Round wire coil
  • 19.6x17.8x15.5mm
  • 90μh/25a to 250μh/18A
  • 1000VDC isolation

Specifications

  • 58μH,100μH, and 160μH minimum inductance
  • 90μH, 160μH, and 250μH typical inductance
  • 25A, 22A, and 18A current rating
  • 0.8μH, 1.0μH, and 1.3μH typical leakage inductance
  • 1.5μH, 2.0μH, and 2.6μH max leakage inductance
  • 10pf, 13pf, and 16pf typical capacitance
  • 20pf, 26pf, and 30pf max capacitance
  • 1.3mΩ, 1.7mΩ, and 2.7mΩ max DCR
  • 2.1MHz, 1.9MHz, and 1.6MHz typical self resonate frequency
  • 250Ω, 450Ω, and 750Ω typical impedance @SRF

Videos

Published: 2565-03-29 | Updated: 2565-04-13