Power Integrations Qspeed™ Advanced Diodes
Power Integrations Qspeed™ Advanced Diodes combine an extremely low reverse recovery charge (QRR) with a very soft recovery waveform. Together, these features help designers improve the performance of their power conversion circuits. Three versions are currently available. The H-Series features the lowest switching loss which provides the highest efficiency. The Q-Series has the highest softness that provides the lowest EMI. The X-Series offers the lowest cost which gives designers the BOM cost reductions they might be looking for.Features
- Low QRR, Low IRRM, Low tRR
- High dIF/dt capable (1000A/µs)
- Soft recovery
- Increases efficiency
- Eliminates need for snubber circuits
- Reduces EMI filter component size & count
- Enables extremely fast switching
Applications
- Power Factor Correction (PFC) boost diodes
- Motor drive circuits
- DC-AC inverters
Videos
View Results ( 50 ) Page
| Part Number | Datasheet | Vr - Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Series |
|---|---|---|---|---|---|---|
| LQA40T150C | ![]() |
150 V | 1 V | 350 A | 500 uA | Qspeed |
| LQA20N200C | ![]() |
200 V | 1.15 V | 100 A | 500 uA | Qspeed |
| LQA32T300C | ![]() |
300 V | 1.6 V | 350 A | 25 uA | Qspeed |
| LXA10T600 | ![]() |
600 V | 2.4 V | 350 A | 250 uA | Qspeed |
| QH08TZ600 | ![]() |
2.6 V | 350 A | 250 uA | Qspeed | |
| QH12TZ600 | ![]() |
2.65 V | 350 A | 250 uA | Qspeed | |
| LQA30T150C | ![]() |
150 V | 980 mV | 350 A | 500 uA | Qspeed |
| LQA20T200C | ![]() |
200 V | 1.15 V | 100 A | 500 uA | Qspeed |
| LXA06T600 | ![]() |
600 V | 2.27 V | 50 A | 250 uA | Qspeed |
| LXA20T600 | ![]() |
600 V | 2.5 V | 105 A | 250 uA | Qspeed |
Published: 2556-05-22
| Updated: 2566-05-17