Positronic SND Standard Density D-Sub Connectors

Positronic SND Standard Density D-Sub Connectors feature size 20 fixed or removable contacts and -55°C to +125°C operating temperature range. SND connectors deliver high performance for use in harsh environments, including space flights. Positronic SND Standard Density D-Sub Connectors conform to GSFC S-311-P4, GSFC S-311-P10, MIL-DTL-24308 Class M, ASTM E-595, and NASA-RP-1124. Applicable variants are qualified to GSFC and military specifications. Terminations include cable or wire crimp and solder, straight and right-angle PCB mount.

Features

  • High performance for use in harsh environments, including space flight
  • Size 20 fixed or removable contacts
  • Female closed-entry contacts utilize the PosiBand® system
  • GSFC S-311-P-4/10 offers two contact engagement test options, size 20 PosiBand contacts meet the higher 40g requirements per 4.2.2.b
  • Current ratings: signal level to 18A
  • Terminations include cable or wire crimp and solder, straight and right-angle PCB mount
  • Wide variety of options and accessories
  • Applicable variants are qualified to GSFC and military specifications
  • Conforms to GSFC S-311-P4, GSFC S-311-P10, MIL-DTL-24308 Class M, ASTM E-595, and NASA-RP-1124
  • -55°C to +125°C operating temperature range
เผยแพร่แล้ว: 2564-05-28 | อัปเดตแล้ว: 2568-06-13