Positronic E-Mobility Applications

Positronic E-Mobility Applications feature connectors ideal for use in a wide range of electric vehicle (EV) applications. EVs need to transfer power from a charging source to the battery and from the battery to the onboard systems, and these efficient power connectors from Positronic provide an ideal solution. The connectors deliver superior power efficiency, ensuring minimal power loss and heat build-up. Machined contacts offer reliable performance during long life cycles, and excellent linear current density enables more capability in smaller packaging. Positronic e-mobility connectors are ideal for EV charging stations, battery charging bays, inside-the-box power distribution, rack-mount power supplies, and more.

Features

  • Superior power efficiency ensures minimal power loss and heat build-up
  • Machined contacts provide stable, durable performance during long life cycles
  • Excellent linear current density allows for more capability in smaller packaging
  • Ideal performance-to-price ratio minimizes total cost of ownership

Applications

  • EV charging stations
  • Battery charging bays
  • Battery interface
  • Inside-the-box power distribution
  • Power and signal I/O
  • Rack-mount power supplies
Published: 2566-07-07 | Updated: 2566-07-11