Phoenix Contact PFT High Current Terminal Blocks
The Phoenix Contact PFT Series features the new generation of high-current panel-feed through (PFT) terminal blocks with secure universal screw and ring lug/bolt connection technology. The PFT Series' redesigned screw (UW) connectors and new ring lug/bolt (RW) provide multiple mounting and connection options across a wide array of wire gauges and achieve high mechanical stability for conductors. In addition, the PFT Series eliminates the need for special tooling with its "snap-lock" mating feature for easy assembly into panel cut-outs. The Phoenix Contact PFT Series High Current Panel Feed-Through Terminal Blocks have electrical current ratings from 30A to 112A and are rated up to 600V UL.Features
- Redesigned universal screw and new ring lug/bolt connection technology
- High mechanical stability
- Multiple mounting and connection options
- "Snap-Lock" mating feature for easy assembly without special tooling
Applications
- Filters
- Converters
- Inverters
- Transformers
- Power Supplies
- Industrial Batteries
- Telecom and Power Distribution Sectors
View Results ( 9 ) Page
| Part Number | Datasheet | Pitch | Connection Method | Current Rating | Voltage Rating | Mounting Style |
|---|---|---|---|---|---|---|
| 3073306 | ![]() |
8.1 mm | Screw | 32 A | 320 V | Panel Mount |
| 3073348 | ![]() |
12.1 mm | Screw | 76 A | 500 V | Panel Mount |
| 3073335 | ![]() |
10.1 mm | Screw | 57 A | 500 V | Panel Mount |
| 3073322 | ![]() |
10.1 mm | Screw | 57 A | 500 V | Panel Mount |
| 3073351 | ![]() |
12.1 mm | Screw | 76 A | 500 V | Panel Mount |
| 3073364 | ![]() |
15.1 mm | Screw | 101 A | 630 V | Panel Mount |
| 3073377 | ![]() |
15.1 mm | Screw | 101 A | 630 V | Panel Mount |
| 3073319 | ![]() |
8.1 mm | Screw | 32 A | 320 V | PCB Mount |
| 3073597 | ![]() |
16.3 mm | Bolt | 76 A | 1 kV | Feed-Through |
Published: 2554-01-26
| Updated: 2565-03-11