Phoenix Contact MKDSP95 PCB Terminal Blocks

Phoenix Contact MKDSP95 High-current PCB Terminal Blocks for power electronics up to 200A can be wave soldered to transmit up to 232A directly onto the printed circuit board (PCB). The wave soldering capabilities require less mounting effort and comes in 1 to 5 positions with or without a flanged base. Conductors with a wire range up to 3/0 can be terminated conveniently. Phoenix Contact MKDSP 95 Terminal Blocks are excellent replacements for costly copper busbars or press-in elements in high-power equipment.

Features

  • 2000A current rating
  • Up to 1000V voltage (600V UL)
  • 20mm pitch
  • 16mm2 to 95mmconductor cross sections
  • 1 to 5 positions (with or without flanged base)
  • Integrated test connection

Applications

  • Electric motor drives
  • Frequency inverters
  • Energy storage equipment
  • Frequency converters
  • Power supplies
  • Charging stations

Videos

เผยแพร่แล้ว: 2558-03-31 | อัปเดตแล้ว: 2565-03-11