Phoenix Contact CAT6A RJ45 Patch Cables

Phoenix Contact CAT6A RJ45 Patch Cables are pre-assembled and designed for CAT6A 10Gbps data rate Ethernet communication. These cables feature an IP20 protection rating and two RJ45 eight-position female / female or male / male connector ends. Phoenix Contact CAT6A RJ45 Patch Cables are available in a variety of colors and vary in length from 300mm to 3m.

Features

  • Patch cables for CAT6A 10Gbps data rate Ethernet communication
  • IP20 protection rating
  • 300mm to 3m length
  • Two RJ45 eight-position female / female or male / male connector ends
  • Blue (aqua), red, or yellow cable colors
เผยแพร่แล้ว: 2560-10-30 | อัปเดตแล้ว: 2568-04-03