PANJIT Glass Passivated Fast Recovery Bridge Rectifiers

PANJIT Glass Passivated Fast Recovery Bridge Rectifiers are designed for various applications, focusing on printed circuit boards. These PANJIT rectifiers come with a UL recognition file number E526209, ensuring the highest standards of quality and safety. The devices have a fast reverse recovery time, making them ideal for demanding circuitry. These rectifiers are lead-free, compliant with EU RoHS 2.0 regulations, and adhere to the halogen-free standards outlined in IEC 61249.

Features

  • Ideal for printed circuit boards
  • UL recognition file number E526209
  • Fast reverse recovery time
  • Lead-free in compliance with EU RoHS 2.0
  • Halogen-free according to IEC 61249 standard

Applications

  • USB PD and NB adapter
  • Monitor power adapter
  • Consumer power
  • Quick charger
View Results ( 4 ) Page
Part Number Datasheet Description If - Forward Current
RDXK210_T0_00601 RDXK210_T0_00601 Datasheet Bridge Rectifiers Glass Passivated Fast Bridge Rectifier (2A/1000V,Trr:250ns) 2 A
RDXK410_T0_00601 RDXK410_T0_00601 Datasheet Bridge Rectifiers Glass Passivated Fast Bridge Rectifier (4A/1000V,Trr:250ns) 4 A
RDXK610_T0_00601 RDXK610_T0_00601 Datasheet Bridge Rectifiers Glass Passivated Fast Bridge Rectifier (6A/1000V,Trr:250ns) 6 A
RDXK810_T0_00601 RDXK810_T0_00601 Datasheet Bridge Rectifiers Glass Passivated Fast Bridge Rectifier (8A/1000V,Trr:250ns) 8 A
Published: 2566-10-30 | Updated: 2566-11-02