Panasonic Electronic Components PAN1770 BLUETOOTH® Evaluation Board

Panasonic PAN1770 BLUETOOTH® Evaluation Board supports rapid prototyping with the PAN1770 Series RF Module. The Panasonic PAN1770 board is an all-inclusive kit providing everything needed for evaluation. The evaluation boards are available in the standard ENW89854CXKF and APPROTECT ENW89854CZKF. The boards are delivered without preinstalled software examples, but an integration guide is available to navigate the recommended development environment.

Features

  • PAN1770 module
  • PULSE W1030 Antenna + TE cable
  • Segger J-Link on-board Debugger
  • FTDI UART-USB converter
  • 4 User Buttons
  • 4 User LEDs
  • Native USB interface
  • NFC interface
  • Access to several GPIOs
  • Arduino form factor

Videos

เผยแพร่แล้ว: 2566-01-16 | อัปเดตแล้ว: 2567-03-04