Panasonic Electronic Components ERA-2A Metal Thin Film Chip Resistors
Panasonic ERA-2A Metal Thin Film Chip Resistors are a high-performance, high-reliability resistor series in the ERA family. These AEC-Q200 qualified resistors come in case size 0402 and feature low current noise, excellent linearity, and a 0.063W power rating at +85°C. Panasonic ERA-2A has a 50V limiting element voltage, a maximum overload voltage of 100V, and covers a resistance range from 47Ω to 100kΩ.Features
- AEC-Q200 qualified
- 0.063W power rating at +85°C
- 0402 case size
- 47Ω to 100kΩ resistance range
- 100V maximum overload voltage
- High reliability, accuracy, and performance
- Low current noise with excellent linearity
- Small resistance tolerance and temperature Coefficient of Resistance
- RoHS compliant
- -55°C to 155°C operating temperature range
Construction
Power Derating Curve
Published: 2561-12-14
| Updated: 2567-03-12