Panasonic EEF-JX SP-Cap Capacitors
Panasonic EEF-JX SP-Cap Capacitors are high-temperature, long-life aluminum electrolytic capacitors designed for 3000 hours of performance at +125°C. These surface-mount devices operate over a -55°C to +125°C temperature range and feature a 2V to 6.3V rated voltage range and a 1.6V to 5V category voltage range. Panasonic EEF-JX SP-Cap Capacitors offer 3mΩ to 15mΩ maximum equivalent series resistance (ESR), 120µF to 470µF rated capacitance range, and ±20% capacitance tolerance. Applications include power circuits, network devices, smart meters, and power management systems.Features
- Surface-mount type
- High temperature
- Long life
- Halogen free
- RoHS and REACH compliant
Applications
- Power circuits for CPU, GPU
- Power circuits for FPGA, ASIC on base stations
- Network devices
- Smart meters
- Power management systems
Specifications
- 1.9mm maximum product height
- 3mΩ to 15mΩ maximum ESR
- 2V to 6.3V rated voltage range
- 1.6V to 5V category voltage range
- 120μF to 470μF capacitance range
- ±20% capacitance tolerance (120Hz / +20°C)
- 3000hrs endurance at +125°C, category voltage applied
- 1000hrs damp heat at +85°C, 85% RH, no applied voltage
- -55°C to +125°C operating temperature range
เผยแพร่แล้ว: 2565-03-02
| อัปเดตแล้ว: 2567-07-08