ams OSRAM OSLON SSL 80 LEDs

ams OSRAM OSLON SSL 80 LEDs deliver the high efficacy that is necessary for professional indoor and outdoor lighting. The OSLON SSL 80 LEDs feature a ceramic-based package, offering superior corrosion robustness, ideal for the needs of long-life applications.

OSLON SSL 80 LEDs are offered in a broad range of color temperatures, color rendering indexes (CRI), and correlated color temperatures (CCT) in order to fit perfectly to numerous applications.

Features

  • Compact 3.0mm × 3.0mm footprint
  • 80° viewing angle
  • Wide options of CRI and CCT range available (white)
  • Broad 451nm to 730nm range of color selection (color)
  • Compact and symmetrical, allowing dense clustering for high-flux packages
  • Key parameters binned at +85°C
  • Very low thermal resistance
  • Maximum driving current up to 1.3A
  • Light recycling by reflective layer of the package, using every single lumen
  • Superior corrosion robustness
  • Very low thermal resistance
  • Prefocused radiation pattern (GW CS8PM1.EM)

Applications

  • Interior lighting
    • Retrofits and fixtures
    • Spotlights
    • Task lights
    • Shelf lighting
    • Downlights
    • Accent and effect lighting
    • Highbay
  • Outdoor lighting
    • Street
    • Tunnels
    • Parking lots
    • Pedestrian areas
  • Architecture and entertainment
    • Color changing fixtures
    • Entertainment stage and studio lighting

Videos

Published: 2558-11-03 | Updated: 2566-08-17