Oplink 10GbE SFP+ Transceivers
Oplink 10GbE SFP+ transceivers are ideal for data-com and storage area network applications. These 10GbE transceivers integrate Digital Diagnostics Monitoring (DDM) functionality (alarm and warning features) into the design via I2C serial interface. These Oplink transceivers support data rates from 11.3Gbps down to 8Gbps. TPP3XGDS0x000E2G is ideal for transmission at 850nm at a distance of up to 300 meters of multimode fiber. TPP5XGFLRx000E2A provides data transmission at 1310nm over a distance of up to 10km single-mode fiber. TPP7XGJERxG offers data transmission at 1550nm over up to 40km single-mode fiber.Features
- TPP3XGDS0C000E2G Features
- 850nm Vertical-cavity surface-emitting laser (VCSEL)
- Transmission distance up to 300m on OM3 MM fiber
- Operates from a single +3.3V power supply over an operating temperature range of -5ºC to +70ºC (commercial) or -5ºC to +85ºC (extended)
- Compliant with SFP+ Electrical MSA SFF-8431
- Compliant with SFP+ Mechanical MSA SFF-8432
- TPP5XGFLRC000E2A Features
- Transmission distance up to 10km (SM fiber)
- Operates from a single +3.3V power supply over an operating temperature range of -5ºC to +70ºC (commercial), -5ºC to +85ºC (extended), or -40ºC to +85ºC (industrial)
- Compliant with SFP+ Electrical MSA SFF-8431
- Compliant with SFP+ Mechanical MSA SFF-8432
- Compliant with 10GBASE-L specifications
- TPP7XGJERC000E2G Features
- Multi-rate for Ethernet and Fiber Channel
- Transmission distance up to 40km (SM fiber)
- Operates from a single +3.3V power supply over an operating temperature range of -5ºC to +70ºC (commercial), -5ºC to +85ºC (extended), or -40ºC to +85ºC (industrial)
- Compliant with SFP+ Electrical MSA SFF-8431
- Compliant with SFP+ Mechanical MSA SFF-8432
- Compliant with 10GBASE-E specifications
Additional Resources
เผยแพร่แล้ว: 2559-05-12
| อัปเดตแล้ว: 2565-03-11