Omron Electronics G5Q Miniature PCB Power Relays

Omron Electronics G5Q Miniature PCB Power Relays are compact single-pole relays that provide excellent switching performance (10A) for a variety of loads. The small components provide an 8kV impulse withstand voltage between the coil and contacts and low coil power consumption in a Class F (UL1446) coil insulation system. The Omron Electronics -HA relays are ideal for home appliances according to IEC/EN60335-1 as they use fire-resistant materials in the base and case.

Features

  • Low coil power consumption
    • SPST-NO: 200mW
    • SPDT: 400mW
  • Class F (UL1446) coil insulation system
  • G5Q-HA models are IEC/EN 60335-1 conformed
  • Compact single-pole relay
  • Excellent switching performance for a variety of loads
  • Provides an 8kV impulse withstand voltage (between coil and contacts) in a small package

Specifications

  • Contacts
    • Single contact type
    • Ag-Alloy (Cd free) contact material
    • 10A (NO)/3A (NC) rated carry current
    • 277VAC, 30VDC maximum switching voltage
  • 100mΩ maximum contact resistance
  • 10ms maximum operate-time
  • 5ms maximum release time
  • 1000MΩ minimum insulation resistance
  • 8kV (1.2x50µs) impulse withstand voltage between coil and contacts
  • 10mA at 5VDC failure rate5% to 85% ambient operating humidity
  • Ambient operating temperature
    • -40°C to +105°C with no icing or condensation
    • -40°C to +85°C for the high capacity type with no icing or condensation
  • Approximately 6.5g in weight
  • 6.4mm minimum creepage distance
  • 5.5mm minimum clearance distance
  • 250V rated insulation voltage
  • Pollution degree: 2
  • Overvoltage category III
  • Flammability class according to UL94 V-0

Dimensions & Terminal Arrangements

Omron Electronics G5Q Miniature PCB Power Relays
Published: 2562-12-20 | Updated: 2567-09-08